
SN65C3232PWR | |
|---|---|
DigiKey Part Number | 296-15377-2-ND - Tape & Reel (TR) 296-15377-1-ND - Cut Tape (CT) 296-15377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C3232PWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3232PWR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C3232EPWR | Texas Instruments | 9 989 | 296-21002-1-ND | 47,88000 Kč | Parametric Equivalent |
| ICL3232CVZ | Renesas Electronics Corporation | 974 | ICL3232CVZ-ND | 43,05000 Kč | Similar |
| ICL3232CVZ-T | Renesas Electronics Corporation | 472 | ICL3232CVZ-TCT-ND | 43,05000 Kč | Similar |
| ICL3232EIAZ | Renesas Electronics Corporation | 30 | ICL3232EIAZ-ND | 48,93000 Kč | Similar |
| ICL3232EIAZ-T | Renesas Electronics Corporation | 16 810 | ICL3232EIAZ-TCT-ND | 48,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 52,11700 Kč | 521,17 Kč |
| 25 | 47,77480 Kč | 1 194,37 Kč |
| 100 | 43,00600 Kč | 4 300,60 Kč |
| 250 | 40,72940 Kč | 10 182,35 Kč |
| 500 | 40,15868 Kč | 20 079,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 37,30001 Kč | 74 600,02 Kč |
| 4 000 | 36,53521 Kč | 146 140,84 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |

