2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3318EIPWR

DigiKey Part Number
296-25062-2-ND - Tape & Reel (TR)
296-25062-1-ND - Cut Tape (CT)
296-25062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS3318EIPWR
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3318EIPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Texas Instruments
Data Rate
460Kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.25V ~ 3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3318EIPWRTexas Instruments1 389296-19847-1-ND74,75000 KčParametric Equivalent
MAX3318IPWRTexas Instruments9 901296-20938-1-ND86,72000 KčParametric Equivalent
MAX3318CUP+Analog Devices Inc./Maxim Integrated35MAX3318CUP+-ND249,88000 KčSimilar
MAX3318EAP+Analog Devices Inc./Maxim Integrated0505-MAX3318EAP+-ND307,93561 KčSimilar
MAX3318ECUP+Analog Devices Inc./Maxim Integrated80MAX3318ECUP+-ND226,99000 KčSimilar
In-Stock: 1 976
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,75000 Kč74,75 Kč
1056,19100 Kč561,91 Kč
2551,57120 Kč1 289,28 Kč
10046,47490 Kč4 647,49 Kč
25044,04624 Kč11 011,56 Kč
50043,56414 Kč21 782,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00040,38682 Kč80 773,64 Kč
4 00039,57073 Kč158 282,92 Kč
Manufacturers Standard Package
Unit Price without VAT:74,75000 Kč
Unit Price with VAT:90,44750 Kč