TRS3243ECDBR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2 763
Unit Price: 50,40000 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1 977
Unit Price: 57,53000 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 3 469
Unit Price: 57,53000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 313
Unit Price: 157,69000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1 045
Unit Price: 157,69000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 13
Unit Price: 390,98000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 273,24698 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 588
Unit Price: 287,46000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 194,99163 Kč
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 2 440
Unit Price: 57,53000 Kč
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 2 000
Unit Price: 57,53000 Kč
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 7
Unit Price: 23,94000 Kč
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 819
Unit Price: 24,78000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 65,93000 Kč
Datasheet
3/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/5 Transceiver Full RS232 28-SSOP
28-SSOP

TRS3243ECDBR

DigiKey Part Number
296-22604-2-ND - Tape & Reel (TR)
296-22604-1-ND - Cut Tape (CT)
296-22604-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS3243ECDBR
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3243ECDBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
500kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
3/5
Supplier Device Package
28-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3243ECDBRTexas Instruments2 763296-19806-1-ND50,40000 KčParametric Equivalent
ICL3243ECAZRenesas Electronics Corporation1 977ICL3243ECAZ-ND57,53000 KčDirect
ICL3243ECAZ-TRenesas Electronics Corporation3 469ICL3243ECAZ-TCT-ND57,53000 KčDirect
MAX3243ECAI+Analog Devices Inc./Maxim Integrated313MAX3243ECAI+-ND157,69000 KčDirect
MAX3243ECAI+TAnalog Devices Inc./Maxim Integrated1 045MAX3243ECAI+CT-ND157,69000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00026,09590 Kč52 191,80 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč