


MAX3243ECDBR | |
|---|---|
DigiKey Part Number | 296-19806-2-ND - Tape & Reel (TR) 296-19806-1-ND - Cut Tape (CT) 296-19806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3243ECDBR |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243ECDBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 37,39700 Kč | 373,97 Kč |
| 25 | 34,14280 Kč | 853,57 Kč |
| 100 | 30,56050 Kč | 3 056,05 Kč |
| 250 | 28,85208 Kč | 7 213,02 Kč |
| 500 | 28,04660 Kč | 14 023,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,27690 Kč | 52 553,80 Kč |
| 4 000 | 25,70281 Kč | 102 811,24 Kč |
| 6 000 | 25,41539 Kč | 152 492,34 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |

