
SP3243EEA-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3243EEA-L/TR-ND - Tape & Reel (TR) 1016-SP3243EEA-L/TRCT-ND - Cut Tape (CT) 1016-SP3243EEA-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3243EEA-L/TR |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3243EEA-L/TR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3243ECAZ | Renesas Electronics Corporation | 1 977 | ICL3243ECAZ-ND | 57,53000 Kč | Similar |
| ICL3243ECAZ-T | Renesas Electronics Corporation | 3 469 | ICL3243ECAZ-TCT-ND | 57,53000 Kč | Similar |
| ICL3243EIAZ | Renesas Electronics Corporation | 2 440 | ICL3243EIAZ-ND | 57,53000 Kč | Similar |
| ICL3243EIAZ-T | Renesas Electronics Corporation | 2 000 | 20-ICL3243EIAZ-TCT-ND | 57,53000 Kč | Similar |
| ICL3244EIAZ | Renesas Electronics Corporation | 1 117 | ICL3244EIAZ-ND | 70,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 17,84800 Kč | 178,48 Kč |
| 25 | 16,12640 Kč | 403,16 Kč |
| 100 | 14,24500 Kč | 1 424,50 Kč |
| 250 | 13,34800 Kč | 3 337,00 Kč |
| 500 | 12,80710 Kč | 6 403,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,13825 Kč | 18 207,38 Kč |
| 3 000 | 11,81117 Kč | 35 433,51 Kč |
| 4 500 | 11,64726 Kč | 52 412,67 Kč |
| 7 500 | 11,46572 Kč | 85 992,90 Kč |
| 10 500 | 11,35960 Kč | 119 275,80 Kč |
| 15 000 | 11,25756 Kč | 168 863,40 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |




