
SP3243EEA-L | |
|---|---|
DigiKey Part Number | 1016-1121-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3243EEA-L |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3243EEA-L Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3243ECAZ | Renesas Electronics Corporation | 1 977 | ICL3243ECAZ-ND | 57,53000 Kč | Similar |
| ICL3243ECAZ-T | Renesas Electronics Corporation | 3 469 | ICL3243ECAZ-TCT-ND | 57,53000 Kč | Similar |
| ICL3243EIAZ | Renesas Electronics Corporation | 2 440 | ICL3243EIAZ-ND | 57,53000 Kč | Similar |
| ICL3243EIAZ-T | Renesas Electronics Corporation | 2 000 | 20-ICL3243EIAZ-TCT-ND | 57,53000 Kč | Similar |
| ICL3244EIAZ | Renesas Electronics Corporation | 1 117 | ICL3244EIAZ-ND | 70,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |


