
TRS3238EIPWR | |
|---|---|
DigiKey Part Number | 296-22603-2-ND - Tape & Reel (TR) 296-22603-1-ND - Cut Tape (CT) 296-22603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3238EIPWR |
Description | IC TRANSCEIVER FULL 5/3 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3238EIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 400kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 40,44200 Kč | 404,42 Kč |
| 25 | 36,96480 Kč | 924,12 Kč |
| 100 | 33,14950 Kč | 3 314,95 Kč |
| 250 | 31,32984 Kč | 7 832,46 Kč |
| 500 | 30,23208 Kč | 15 116,04 Kč |
| 1 000 | 29,32875 Kč | 29 328,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,58531 Kč | 57 170,62 Kč |
| 4 000 | 27,97348 Kč | 111 893,92 Kč |
| 6 000 | 27,66718 Kč | 166 003,08 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |











