
TRS3232ECDR | |
|---|---|
DigiKey Part Number | 296-22595-2-ND - Tape & Reel (TR) 296-22595-1-ND - Cut Tape (CT) 296-22595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3232ECDR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS3232ECDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 20,43100 Kč | 204,31 Kč |
| 25 | 18,51200 Kč | 462,80 Kč |
| 100 | 16,39730 Kč | 1 639,73 Kč |
| 250 | 15,39068 Kč | 3 847,67 Kč |
| 500 | 14,78428 Kč | 7 392,14 Kč |
| 1 000 | 14,28494 Kč | 14 284,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,75764 Kč | 34 394,10 Kč |
| 5 000 | 13,43990 Kč | 67 199,50 Kč |
| 7 500 | 13,28076 Kč | 99 605,70 Kč |
| 12 500 | 13,10443 Kč | 163 805,38 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |








