
0263.062MXL | |
|---|---|
DigiKey Part Number | F2324-ND |
Manufacturer | |
Manufacturer Product Number | 0263.062MXL |
Description | FUSE BOARD MNT 62MA 250VAC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 62 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263.062MXL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.92E-4 | |
Approval Agency | UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.155" Dia x 0.280" L (3.94mm x 7.11mm) | |
DC Cold Resistance | 5.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 5 | 72,52800 Kč | 362,64 Kč |
| 10 | 66,92100 Kč | 669,21 Kč |
| 50 | 55,50620 Kč | 2 775,31 Kč |
| 100 | 51,19520 Kč | 5 119,52 Kč |
| 250 | 45,98144 Kč | 11 495,36 Kč |
| 500 | 42,37228 Kč | 21 186,14 Kč |
| 1 000 | 39,08253 Kč | 39 082,53 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |







