
TRS3222EIPWR | |
|---|---|
DigiKey Part Number | 296-22593-2-ND - Tape & Reel (TR) 296-22593-1-ND - Cut Tape (CT) 296-22593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3222EIPWR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3222EIPWR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3222EIPWR | Texas Instruments | 6 000 | 296-19822-1-ND | 55,89000 Kč | Parametric Equivalent |
| ICL3222EIVZ | Renesas Electronics Corporation | 259 | ICL3222EIVZ-ND | 54,85000 Kč | Direct |
| ICL3222ECAZ | Renesas Electronics Corporation | 3 354 | ICL3222ECAZ-ND | 54,85000 Kč | Similar |
| ICL3222EIAZ | Renesas Electronics Corporation | 2 649 | ICL3222EIAZ-ND | 54,85000 Kč | Similar |
| MAX3222ECUP+T | Analog Devices Inc./Maxim Integrated | 4 605 | MAX3222ECUP+TCT-ND | 200,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,93000 Kč | 51,93 Kč |
| 10 | 38,60400 Kč | 386,04 Kč |
| 25 | 35,25400 Kč | 881,35 Kč |
| 100 | 31,57520 Kč | 3 157,52 Kč |
| 250 | 29,82088 Kč | 7 455,22 Kč |
| 500 | 29,03712 Kč | 14 518,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,17680 Kč | 54 353,60 Kč |
| 4 000 | 26,58737 Kč | 106 349,48 Kč |
| 6 000 | 26,29208 Kč | 157 752,48 Kč |
| Unit Price without VAT: | 51,93000 Kč |
|---|---|
| Unit Price with VAT: | 62,83530 Kč |











