
LT3513EUHF#PBF | |
|---|---|
DigiKey Part Number | 505-LT3513EUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3513EUHF#PBF |
Description | IC REG CONV TFT LCD 5OUT 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 5 Output 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LT3513EUHF#PBF Models |
Category | Voltage - Output 0.8V ~ 40V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 38-WFQFN Exposed Pad |
Applications Converter, TFT LCD | Supplier Device Package 38-QFN (5x7) |
Voltage - Input 4.5V ~ 30V | Base Product Number |
Number of Outputs 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,75000 Kč | 276,75 Kč |
| 10 | 217,77300 Kč | 2 177,73 Kč |
| 52 | 193,67942 Kč | 10 071,33 Kč |
| 104 | 186,44019 Kč | 19 389,78 Kč |
| 260 | 178,79662 Kč | 46 487,12 Kč |
| 520 | 174,19115 Kč | 90 579,40 Kč |
| 1 040 | 170,40007 Kč | 177 216,07 Kč |
| Unit Price without VAT: | 276,75000 Kč |
|---|---|
| Unit Price with VAT: | 334,86750 Kč |












