
RAA215300A2GNP#HA1 | |
|---|---|
DigiKey Part Number | 20-RAA215300A2GNP#HA1TR-ND - Tape & Reel (TR) 20-RAA215300A2GNP#HA1CT-ND - Cut Tape (CT) 20-RAA215300A2GNP#HA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA215300A2GNP#HA1 |
Description | RAA215300 9-CHANNEL PMIC WITH RT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Memory, DDR2/DDR3 Regulator PMIC 56-QFN-EP (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Memory, DDR2/DDR3 Regulator | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN-EP (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,49000 Kč | 216,49 Kč |
| 10 | 163,72100 Kč | 1 637,21 Kč |
| 25 | 150,97560 Kč | 3 774,39 Kč |
| 100 | 137,16730 Kč | 13 716,73 Kč |
| 250 | 130,65880 Kč | 32 664,70 Kč |
| 500 | 128,18650 Kč | 64 093,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 123,56168 Kč | 123 561,68 Kč |
| Unit Price without VAT: | 216,49000 Kč |
|---|---|
| Unit Price with VAT: | 261,95290 Kč |









