
74LVCE1G08W5-7 | |
|---|---|
DigiKey Part Number | 74LVCE1G08W5-7DITR-ND - Tape & Reel (TR) 74LVCE1G08W5-7DICT-ND - Cut Tape (CT) 74LVCE1G08W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCE1G08W5-7 |
Description | IC GATE AND 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCE1G08W5-7 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-25 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.4V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC7SZ08F,LJ(CT | Toshiba Semiconductor and Storage | 13 718 | TC7SZ08FLJ(CTCT-ND | 0,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,50400 Kč | 35,04 Kč |
| 25 | 3,09480 Kč | 77,37 Kč |
| 100 | 2,64660 Kč | 264,66 Kč |
| 250 | 2,43424 Kč | 608,56 Kč |
| 500 | 2,30620 Kč | 1 153,10 Kč |
| 1 000 | 2,20046 Kč | 2 200,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,07012 Kč | 6 210,36 Kč |
| 6 000 | 2,00633 Kč | 12 037,98 Kč |
| 9 000 | 1,97439 Kč | 17 769,51 Kč |
| 15 000 | 1,93899 Kč | 29 084,85 Kč |
| 21 000 | 1,91829 Kč | 40 284,09 Kč |
| 30 000 | 1,89840 Kč | 56 952,00 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |











