Supervisor Channel 56-QFN-EP (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAA215300A2GNP#HA5

DigiKey Part Number
20-RAA215300A2GNP#HA5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAA215300A2GNP#HA5
Description
RAA215300 9-CHANNEL PMIC WITH RT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Channel 56-QFN-EP (8x8)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN-EP (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000123,56168 Kč123 561,68 Kč
Manufacturers Standard Package
Unit Price without VAT:123,56168 Kč
Unit Price with VAT:149,50963 Kč