
TMUX4821DSGR | |
|---|---|
DigiKey Part Number | 296-TMUX4821DSGRTR-ND - Tape & Reel (TR) 296-TMUX4821DSGRCT-ND - Cut Tape (CT) 296-TMUX4821DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX4821DSGR |
Description | +/-15-V BEYOND THE SUPPLY, 1:1 ( |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 250mOhm 8-WSON (2x2) |
Category | Switch Time (Ton, Toff) (Max) 300µs, 14µs (Typ) |
Manufacturer Texas Instruments | -3db Bandwidth 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 5pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 70pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 1nA (Typ) |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -100dB @ 100kHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 250mOhm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 0.8mOhm | Package / Case 8-WFDFN Exposed Pad |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Supplier Device Package 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 38,86700 Kč | 388,67 Kč |
| 25 | 35,49520 Kč | 887,38 Kč |
| 100 | 31,79100 Kč | 3 179,10 Kč |
| 250 | 30,02464 Kč | 7 506,16 Kč |
| 500 | 29,23552 Kč | 14 617,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,00140 Kč | 81 004,20 Kč |
| 6 000 | 26,47172 Kč | 158 830,32 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |









