New Product
1 Circuit IC Switch 2:1 200mOhm 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX4819DSGR

DigiKey Part Number
296-TMUX4819DSGRTR-ND - Tape & Reel (TR)
296-TMUX4819DSGRCT-ND - Cut Tape (CT)
296-TMUX4819DSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX4819DSGR
Description
+/-15-V BEYOND THE SUPPLY, 2:1 (
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 200mOhm 8-WSON (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
300µs, 1µs (Typ)
Manufacturer
Texas Instruments
-3db Bandwidth
100MHz
Series
Charge Injection
5pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
70pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA (Typ)
Switch Circuit
SPDT - Open/Closed
Crosstalk
-55dB @ 100kHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
200mOhm
Package / Case
8-WFDFN Exposed Pad
Channel-to-Channel Matching (ΔRon)
0.8mOhm
Supplier Device Package
8-WSON (2x2)
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 241
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1026,47800 Kč264,78 Kč
2524,06360 Kč601,59 Kč
10021,40960 Kč2 140,96 Kč
25020,14380 Kč5 035,95 Kč
50019,38074 Kč9 690,37 Kč
1 00019,27616 Kč19 276,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,97611 Kč53 928,33 Kč
6 00017,59625 Kč105 577,50 Kč
9 00017,40613 Kč156 655,17 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč