Direct
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

TRS202IPWR | |
|---|---|
DigiKey Part Number | 296-24991-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRS202IPWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS202IPWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS202EIPW | Texas Instruments | 264 | TRS202EIPW-ND | 31,91000 Kč | Direct |
| MAX202IPWR | Texas Instruments | 1 781 | 296-18485-1-ND | 33,79000 Kč | Parametric Equivalent |
| TRS202EIPWR | Texas Instruments | 0 | 296-24787-1-ND | 22,52000 Kč | Parametric Equivalent |
| MAX202EEUE+ | Analog Devices Inc./Maxim Integrated | 416 | MAX202EEUE+-ND | 213,98000 Kč | Direct |
| ADM202EARUZ | Analog Devices Inc. | 939 | ADM202EARUZ-ND | 49,01000 Kč | Similar |





