
TRS202EIPW | |
|---|---|
DigiKey Part Number | TRS202EIPW-ND |
Manufacturer | |
Manufacturer Product Number | TRS202EIPW |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS202EIPW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS202EIPWR | Texas Instruments | 0 | 296-24787-1-ND | 22,52000 Kč | MFR Recommended |
| MAX202IPW | Texas Instruments | 37 307 | 296-33344-5-ND | 34,20000 Kč | Parametric Equivalent |
| MAX202EEUE+ | Analog Devices Inc./Maxim Integrated | 416 | MAX202EEUE+-ND | 213,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 10 | 23,33700 Kč | 233,37 Kč |
| 90 | 18,95767 Kč | 1 706,19 Kč |
| 180 | 18,04578 Kč | 3 248,24 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |

