
ADM202EARUZ | |
|---|---|
DigiKey Part Number | ADM202EARUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM202EARUZ |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM202EARUZ Models |
Category | Receiver Hysteresis 650 mV |
Manufacturer Analog Devices Inc. | Data Rate 230kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX202CUE+ | Analog Devices Inc./Maxim Integrated | 172 | MAX202CUE+-ND | 141,53000 Kč | Similar |
| MAX202IPWR | Texas Instruments | 3 781 | 296-18485-1-ND | 34,02000 Kč | Similar |
| MAX232ACUE+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX232ACUE+-ND | 437,19583 Kč | Similar |
| MAX232AEUE+ | Analog Devices Inc./Maxim Integrated | 24 | MAX232AEUE+-ND | 295,65000 Kč | Similar |
| ST202EBTR | STMicroelectronics | 3 987 | 497-7920-1-ND | 38,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 36,49500 Kč | 364,95 Kč |
| 96 | 29,88063 Kč | 2 868,54 Kč |
| 192 | 28,56057 Kč | 5 483,63 Kč |
| 288 | 27,90035 Kč | 8 035,30 Kč |
| 576 | 26,93175 Kč | 15 512,69 Kč |
| 1 056 | 26,22602 Kč | 27 694,68 Kč |
| 2 592 | 25,37850 Kč | 65 781,07 Kč |
| 5 088 | 24,86876 Kč | 126 532,25 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |

