Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRS202EING4 | |
|---|---|
DigiKey Part Number | TRS202EING4-ND |
Manufacturer | |
Manufacturer Product Number | TRS202EING4 |
Description | IC TRANSCEIVER FULL 2/2 16PDIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TRS202EING4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS202EIN | Texas Instruments | 0 | 296-34664-5-ND | 33,24166 Kč | MFR Recommended |
| MAX232IN | Texas Instruments | 0 | 296-6940-5-ND | 29,36344 Kč | Parametric Equivalent |
| MAX232INE4 | Texas Instruments | 0 | 296-36110-5-ND | 29,36344 Kč | Parametric Equivalent |
| HIN202ECPZ | Renesas Electronics Corporation | 913 | HIN202ECPZ-ND | 43,38000 Kč | Similar |
| HIN232IPZ | Renesas Electronics Corporation | 243 | HIN232IPZ-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 18,57661 Kč | 7 895,06 Kč |
| Unit Price without VAT: | 18,57661 Kč |
|---|---|
| Unit Price with VAT: | 22,47770 Kč |




