TRS232IN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 064
Unit Price: 50,26000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 33,24166 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 990
Unit Price: 50,05000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6 486
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 839
Unit Price: 209,81000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 823
Unit Price: 228,37000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 243
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 401
Unit Price: 281,13000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 235
Unit Price: 204,18000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 48
Unit Price: 348,29000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 916
Unit Price: 281,13000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 866
Unit Price: 238,80000 Kč
Datasheet
2/2 Transceiver Full RS232 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS232IN

DigiKey Part Number
296-34666-5-ND
Manufacturer
Manufacturer Product Number
TRS232IN
Description
IC TRANSCEIVER FULL 2/2 16PDIP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TRS232IN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
120Kbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Through Hole
Protocol
RS232
Package / Case
16-DIP (0.300", 7.62mm)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-PDIP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX232EINTexas Instruments3 064296-27963-5-ND50,26000 KčMFR Recommended
TRS202EINTexas Instruments0296-34664-5-ND33,24166 KčParametric Equivalent
HIN232CPZRenesas Electronics Corporation3 990HIN232CPZ-ND50,05000 KčSimilar
HIN232ECPZRenesas Electronics Corporation6 486HIN232ECPZ-ND0,00000 KčSimilar
MAX232CPE+Analog Devices Inc./Maxim Integrated2 839MAX232CPE+-ND209,81000 KčSimilar
Obsolete
Marketplace Stock: 15 275 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

15 275In Stock
Ships from Rochester Electronics, LLC