


HIN202ECPZ | |
|---|---|
DigiKey Part Number | HIN202ECPZ-ND |
Manufacturer | |
Manufacturer Product Number | HIN202ECPZ |
Description | IC TRANSCEIVER FULL 2/2 16PDIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | HIN202ECPZ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 230kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIN202ECBZ | Renesas Electronics Corporation | 3 282 | HIN202ECBZ-ND | 36,91000 Kč | MFR Recommended |
| HIN232ECPZ | Renesas Electronics Corporation | 6 486 | HIN232ECPZ-ND | 0,00000 Kč | Parametric Equivalent |
| TRS202EIN | Texas Instruments | 0 | 296-34664-5-ND | 33,24166 Kč | Upgrade |
| ADM202EANZ | Analog Devices Inc. | 1 668 | ADM202EANZ-ND | 96,56000 Kč | Similar |
| ADM202JNZ | Analog Devices Inc. | 175 | ADM202JNZ-ND | 112,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,38000 Kč | 43,38 Kč |
| 10 | 30,59500 Kč | 305,95 Kč |
| 25 | 27,54600 Kč | 688,65 Kč |
| 100 | 24,26540 Kč | 2 426,54 Kč |
| 250 | 22,72916 Kč | 5 682,29 Kč |
| 500 | 21,81026 Kč | 10 905,13 Kč |
| Unit Price without VAT: | 43,38000 Kč |
|---|---|
| Unit Price with VAT: | 52,48980 Kč |

