Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX232INE4 | |
|---|---|
DigiKey Part Number | 296-36110-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX232INE4 |
Description | IC TRANSCEIVER FULL 2/2 16PDIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX232INE4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX232EIN | Texas Instruments | 3 064 | 296-27963-5-ND | 50,26000 Kč | MFR Recommended |
| TRS202EIN | Texas Instruments | 0 | 296-34664-5-ND | 33,24166 Kč | Parametric Equivalent |
| ADM202JNZ | Analog Devices Inc. | 175 | ADM202JNZ-ND | 112,20000 Kč | Similar |
| ADM232AANZ | Analog Devices Inc. | 4 193 | ADM232AANZ-ND | 149,74000 Kč | Similar |
| ADM232LANZ | Analog Devices Inc. | 132 | 505-ADM232LANZ-ND | 184,57000 Kč | Similar |






