
LT1081CN#PBF | |
|---|---|
DigiKey Part Number | LT1081CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1081CN#PBF |
Description | IC TRANSCEIVER FULL 2/2 16PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1081CN#PBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM232AANZ | Analog Devices Inc. | 4 193 | ADM232AANZ-ND | 149,74000 Kč | Similar |
| ADM232LANZ | Analog Devices Inc. | 132 | 505-ADM232LANZ-ND | 184,57000 Kč | Similar |
| LT1281ACN#PBF | Analog Devices Inc. | 45 | LT1281ACN#PBF-ND | 210,01000 Kč | Parametric Equivalent |
| HIN232CPZ | Renesas Electronics Corporation | 3 990 | HIN232CPZ-ND | 50,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,12000 Kč | 193,12 Kč |
| 10 | 150,07600 Kč | 1 500,76 Kč |
| 25 | 139,32320 Kč | 3 483,08 Kč |
| 100 | 127,51890 Kč | 12 751,89 Kč |
| 250 | 121,88956 Kč | 30 472,39 Kč |
| 500 | 118,49678 Kč | 59 248,39 Kč |
| 1 000 | 115,70506 Kč | 115 705,06 Kč |
| Unit Price without VAT: | 193,12000 Kč |
|---|---|
| Unit Price with VAT: | 233,67520 Kč |

