2/2 Transceiver Full RS232 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1281ACN#PBF

DigiKey Part Number
LT1281ACN#PBF-ND
Manufacturer
Manufacturer Product Number
LT1281ACN#PBF
Description
IC TRANSCEIVER FULL 2/2 16PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1281ACN#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
400 mV
Manufacturer
Analog Devices Inc.
Data Rate
250KBd
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Through Hole
Protocol
RS232
Package / Case
16-DIP (0.300", 7.62mm)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-PDIP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1210,01000 Kč210,01 Kč
10163,65300 Kč1 636,53 Kč
25152,08680 Kč3 802,17 Kč
100139,37730 Kč13 937,73 Kč
250133,31752 Kč33 329,38 Kč
500129,66448 Kč64 832,24 Kč
1 000126,65754 Kč126 657,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:210,01000 Kč
Unit Price with VAT:254,11210 Kč