TRF370417IRGER is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1 396
Unit Price: 504,58000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 176,68193 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 186,67004 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 299,22000 Kč
Datasheet
RF Modulator IC 50MHz ~ 6GHz 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF370417IRGER

DigiKey Part Number
TRF370417IRGER-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRF370417IRGER
Description
RF MODULATOR 50MHZ-6GHZ 24VFQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Modulator IC 50MHz ~ 6GHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TRF370417IRGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Modulator
LO Frequency
50MHz ~ 6GHz
RF Frequency
50MHz ~ 6GHz
P1dB
12dBm
Noise Floor
-162dBm/Hz
Output Power
-
Current - Supply
205 mA
Voltage - Supply
4.5V ~ 5.5V
Test Frequency
2.14GHz
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000197,98888 Kč593 966,64 Kč
Manufacturers Standard Package
Unit Price without VAT:197,98888 Kč
Unit Price with VAT:239,56654 Kč