LT5568EUF#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 963
Unit Price: 323,16000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 197,98888 Kč
Datasheet
RF Modulator IC 700MHz ~ 1.05GHz 16-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT5568EUF#TRPBF

DigiKey Part Number
LT5568EUF#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT5568EUF#TRPBF
Description
RF MODULATR 700MHZ-1.05GHZ 16QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Modulator IC 700MHz ~ 1.05GHz 16-WQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT5568EUF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Modulator
LO Frequency
550MHz ~ 1.25GHz
RF Frequency
700MHz ~ 1.05GHz
P1dB
8.3dBm
Noise Floor
-160.3dBm/Hz
Output Power
-2.8dBm
Current - Supply
165 mA
Voltage - Supply
4.5V ~ 5.25V
Test Frequency
850MHz
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500186,67004 Kč466 675,10 Kč
Manufacturers Standard Package
Unit Price without VAT:186,67004 Kč
Unit Price with VAT:225,87075 Kč