
TRF370317IRGET | |
|---|---|
DigiKey Part Number | 296-23336-2-ND - Tape & Reel (TR) 296-23336-1-ND - Cut Tape (CT) 296-23336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF370317IRGET |
Description | RF MODULATOR 400MHZ-4GHZ 24VFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 400MHz ~ 4GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TRF370317IRGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Modulator | |
LO Frequency | 400MHz ~ 4GHz | |
RF Frequency | 400MHz ~ 4GHz | |
P1dB | 12dBm | |
Noise Floor | -162.5dBm/Hz | |
Output Power | - | |
Current - Supply | 245 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Test Frequency | 2.14GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,96000 Kč | 323,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 242,99952 Kč | 60 749,88 Kč |
| 500 | 237,03564 Kč | 118 517,82 Kč |
| 750 | 234,05017 Kč | 175 537,63 Kč |
| Unit Price without VAT: | 323,96000 Kč |
|---|---|
| Unit Price with VAT: | 391,99160 Kč |


