Similar

LTC5589IUF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC5589IUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC5589IUF#PBF |
Description | RF MODULATOR 700MHZ-6GHZ 24WFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 700MHz ~ 6GHz 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC5589IUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Modulator | |
LO Frequency | - | |
RF Frequency | 700MHz ~ 6GHz | |
P1dB | 4.6dBm | |
Noise Floor | -160dBm/Hz | |
Output Power | -6dBm | |
Current - Supply | 29.35 mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Test Frequency | 6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,34000 Kč | 293,34 Kč |
| 10 | 231,35600 Kč | 2 313,56 Kč |
| 91 | 199,84099 Kč | 18 185,53 Kč |
| 182 | 193,35005 Kč | 35 189,71 Kč |
| 273 | 190,09960 Kč | 51 897,19 Kč |
| 546 | 185,33273 Kč | 101 191,67 Kč |
| 1 001 | 181,86177 Kč | 182 043,63 Kč |
| Unit Price without VAT: | 293,34000 Kč |
|---|---|
| Unit Price with VAT: | 354,94140 Kč |




