LTC5589 - Modulator 700MHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2391A

DigiKey Part Number
DC2391A-ND
Manufacturer
Manufacturer Product Number
DC2391A
Description
EVAL BOARD FOR LTC5589
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC5589 - Modulator 700MHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Modulator
Frequency
700MHz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
LTC5589
Note
-
RF Type
-
RF Frequency
700MHz ~ 6GHz
Function
Modulator
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 772,50000 Kč3 772,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3 772,50000 Kč
Unit Price with VAT:4 564,72500 Kč