RF Modulator IC 700MHz ~ 6GHz 24-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC5589IUF#TRPBF

DigiKey Part Number
505-LTC5589IUF#TRPBFTR-ND - Tape & Reel (TR)
505-LTC5589IUF#TRPBFCT-ND - Cut Tape (CT)
505-LTC5589IUF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC5589IUF#TRPBF
Description
RF MODULATOR 700MHZ-6GHZ 24WFQFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
RF Modulator IC 700MHz ~ 6GHz 24-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC5589IUF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Modulator
LO Frequency
-
RF Frequency
700MHz ~ 6GHz
P1dB
4.6dBm
Noise Floor
-160dBm/Hz
Output Power
-
Current - Supply
29.35 mA
Voltage - Supply
2.7V ~ 3.6V
Test Frequency
6GHz
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1293,34000 Kč293,34 Kč
10231,35600 Kč2 313,56 Kč
25215,88480 Kč5 397,12 Kč
100204,64860 Kč20 464,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500181,17553 Kč452 938,83 Kč
Manufacturers Standard Package
Unit Price without VAT:293,34000 Kč
Unit Price with VAT:354,94140 Kč