ADL5591ACPZ-R7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 26 500
Unit Price: 374,60000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 197,98888 Kč
Datasheet
RF Modulator IC 1.805GHz ~ 1.99GHz 36-VFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5591ACPZ-R7

DigiKey Part Number
ADL5591ACPZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADL5591ACPZ-R7
Description
RF MODULATOR 1.805-1.99GHZ 36QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Modulator IC 1.805GHz ~ 1.99GHz 36-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADL5591ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Modulator
LO Frequency
-
RF Frequency
1.805GHz ~ 1.99GHz
P1dB
16dBm
Noise Floor
-157dBM/Hz
Output Power
4.7dBm
Current - Supply
170 mA
Voltage - Supply
4.75V ~ 5.25V
Test Frequency
1.96GHz
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad, CSP
Supplier Device Package
36-LFCSP-VQ (6x5.75)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750176,68193 Kč132 511,45 Kč
Manufacturers Standard Package
Unit Price without VAT:176,68193 Kč
Unit Price with VAT:213,78514 Kč