RF Modulator IC 400MHz ~ 4GHz 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF370315IRGET

DigiKey Part Number
296-20731-2-ND - Tape & Reel (TR)
296-20731-1-ND - Cut Tape (CT)
296-20731-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRF370315IRGET
Description
RF MODULATOR 400MHZ-4GHZ 24VFQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Modulator IC 400MHz ~ 4GHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TRF370315IRGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Modulator
LO Frequency
400MHz ~ 4GHz
RF Frequency
400MHz ~ 4GHz
P1dB
9.5dBm
Noise Floor
-163dBm/Hz
Output Power
-4.5dBm
Current - Supply
235 mA
Voltage - Supply
4.5V ~ 5.5V
Test Frequency
2.14GHz
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 26 500 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1374,60000 Kč374,60 Kč
10297,64700 Kč2 976,47 Kč
25278,43360 Kč6 960,84 Kč
100261,86610 Kč26 186,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250247,24640 Kč61 811,60 Kč
500241,17924 Kč120 589,62 Kč
750238,14112 Kč178 605,84 Kč
Manufacturers Standard Package
Unit Price without VAT:374,60000 Kč
Unit Price with VAT:453,26600 Kč

Other Suppliers on DigiKey

26 500In Stock
Ships from Rochester Electronics, LLC