
TRF3703-15EVM | |
|---|---|
DigiKey Part Number | 296-31298-ND |
Manufacturer | |
Manufacturer Product Number | TRF3703-15EVM |
Description | EVAL BOARD FOR TRF3703-15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRF3703-15 - Modulator 400MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Modulator | |
Frequency | 400MHz ~ 4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TRF3703-15 | |
Note | - | |
RF Type | - | |
RF Frequency | 400MHz ~ 4GHz | |
Function | Modulator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 223,25000 Kč | 5 223,25 Kč |
| Unit Price without VAT: | 5 223,25000 Kč |
|---|---|
| Unit Price with VAT: | 6 320,13250 Kč |


