RF Modulator IC 400MHz ~ 4GHz 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF370315IRGER

DigiKey Part Number
TRF370315IRGER-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRF370315IRGER
Description
RF MODULATOR 400MHZ-4GHZ 24VFQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Modulator IC 400MHz ~ 4GHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TRF370315IRGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Modulator
LO Frequency
400MHz ~ 4GHz
RF Frequency
400MHz ~ 4GHz
P1dB
9.5dBm
Noise Floor
-162dBm/Hz
Output Power
-2.3dBm
Current - Supply
235 mA
Voltage - Supply
4.5V ~ 5.5V
Test Frequency
2.14GHz
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5 720 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000191,29990 Kč573 899,70 Kč
Manufacturers Standard Package
Unit Price without VAT:191,29990 Kč
Unit Price with VAT:231,47288 Kč

Other Suppliers on DigiKey

5 720In Stock
Ships from Rochester Electronics, LLC