
TRF1108RPVR | |
|---|---|
DigiKey Part Number | 296-TRF1108RPVRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF1108RPVR |
Description | NEAR-DC TO 8GHZ, DIFFERENTIAL TO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 0Hz ~ 8GHz 12-WQFN-FCRLF (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TRF1108RPVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 0Hz ~ 8GHz | |
P1dB | 12dBm | |
Gain | 18dB | |
Noise Figure | 12.5dB | |
RF Type | Radar | |
Voltage - Supply | -3.5V ~ 0V, 4.75V ~ 5.25V | |
Current - Supply | 170mA | |
Test Frequency | 500MHz ~ 4GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-WQFN-FCRLF (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 950,03666 Kč | 2 850 109,98 Kč |
| Unit Price without VAT: | 950,03666 Kč |
|---|---|
| Unit Price with VAT: | 1 149,54436 Kč |




