TRF1108 - Amplifier 12GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF1108EVM

DigiKey Part Number
296-TRF1108EVM-ND
Manufacturer
Manufacturer Product Number
TRF1108EVM
Description
TRF1108 EVALUATION MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRF1108 - Amplifier 12GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
12GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
TRF1108
Note
-
RF Type
-
RF Frequency
12GHz
Function
Amplifier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 598,80000 Kč12 598,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12 598,80000 Kč
Unit Price with VAT:15 244,54800 Kč