
TRF1108-DAC39RFEVM | |
|---|---|
DigiKey Part Number | 296-TRF1108-DAC39RFEVM-ND |
Manufacturer | |
Manufacturer Product Number | TRF1108-DAC39RFEVM |
Description | TRF1108-DAC39RF EVALUATION MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC39RF10, TRF1108 - Amplifier 0Hz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier, DAC | |
Frequency | 0Hz ~ 8GHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | DAC39RF10, TRF1108 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 8GHz | |
Function | Amplifier |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62 994,00000 Kč | 62 994,00 Kč |
| Unit Price without VAT: | 62 994,00000 Kč |
|---|---|
| Unit Price with VAT: | 76 222,74000 Kč |


