
TRF0108RPVT/EM | |
|---|---|
DigiKey Part Number | 296-TRF0108RPVT/EMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF0108RPVT/EM |
Description | RADIATION TOLERANT, 10-MHZ TO 8- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 0Hz ~ 12GHz 12-WQFN-FCRLF (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 0Hz ~ 12GHz | |
P1dB | 11.4dBm | |
Gain | 17.1dB | |
Noise Figure | 12.3dB | |
RF Type | Radar | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 170mA | |
Test Frequency | 2GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-WQFN-FCRLF (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15 399,53928 Kč | 7 699 769,64 Kč |
| Unit Price without VAT: | 15 399,53928 Kč |
|---|---|
| Unit Price with VAT: | 18 633,44253 Kč |


