
TPSM82913RDUR | |
|---|---|
DigiKey Part Number | 296-TPSM82913RDURTR-ND - Tape & Reel (TR) 296-TPSM82913RDURCT-ND - Cut Tape (CT) 296-TPSM82913RDURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM82913RDUR |
Description | 17-VIN, 3-A LOW-NOISE AND LOW-RI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 3A 3V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM82913RDUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerQFN Module | |
Size / Dimension | 0.22" L x 0.18" W x 0.07" H (5.5mm x 4.5mm x 1.8mm) | |
Supplier Device Package | 28-B0QFN (4.5x5.5) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,54000 Kč | 116,54 Kč |
| 10 | 89,15800 Kč | 891,58 Kč |
| 25 | 82,29520 Kč | 2 057,38 Kč |
| 100 | 74,75080 Kč | 7 475,08 Kč |
| 250 | 71,15720 Kč | 17 789,30 Kč |
| 500 | 68,99060 Kč | 34 495,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 66,31393 Kč | 99 470,90 Kč |
| 3 000 | 65,00463 Kč | 195 013,89 Kč |
| Unit Price without VAT: | 116,54000 Kč |
|---|---|
| Unit Price with VAT: | 141,01340 Kč |











