
LMX1204RHAT | |
|---|---|
DigiKey Part Number | 296-LMX1204RHATTR-ND - Tape & Reel (TR) 296-LMX1204RHATCT-ND - Cut Tape (CT) 296-LMX1204RHATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX1204RHAT |
Description | 12.8-GHZ RF BUFFER, MULTIPLIER A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Buffer/Multiplier/Divider Radar 300MHz ~ 12.8GHz 2.4V ~ 2.6V Supply 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LMX1204RHAT Models |
Category | RF Type Radar |
Manufacturer Texas Instruments | Secondary Attributes 2.4V ~ 2.6V Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Package / Case 40-VFQFN Exposed Pad |
Function Buffer/Multiplier/Divider | Supplier Device Package 40-VQFN (6x6) |
Frequency 300MHz ~ 12.8GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 519,45000 Kč | 7 519,45 Kč |
| 10 | 6 767,88100 Kč | 67 678,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5 846,16620 Kč | 1 461 541,55 Kč |
| Unit Price without VAT: | 7 519,45000 Kč |
|---|---|
| Unit Price with VAT: | 9 098,53450 Kč |








