New Product
Non-Isolated PoL Module DC DC Converter 1 Output 0.4 ~ 1.675V 6A 2.4V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM82866CA2PRCFR

DigiKey Part Number
296-TPSM82866CA2PRCFRTR-ND - Tape & Reel (TR)
296-TPSM82866CA2PRCFRCT-ND - Cut Tape (CT)
296-TPSM82866CA2PRCFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM82866CA2PRCFR
Description
5.5V INPUT, 6A STEP-DOWN POWER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.4 ~ 1.675V 6A 2.4V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM82866CA2PRCFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 125°C
Efficiency
96%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
15-PowerFQFN Module
Size / Dimension
0.09" L x 0.12" W x 0.08" H (2.3mm x 3.0mm x 2.0mm)
Supplier Device Package
15-QFN-FCMOD (2.3x3)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 341
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1143,84000 Kč143,84 Kč
10110,74300 Kč1 107,43 Kč
25102,47880 Kč2 561,97 Kč
10093,40120 Kč9 340,12 Kč
25089,07352 Kč22 268,38 Kč
50086,46556 Kč43 232,78 Kč
1 00084,31810 Kč84 318,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50082,05178 Kč205 129,45 Kč
Manufacturers Standard Package
Unit Price without VAT:143,84000 Kč
Unit Price with VAT:174,04640 Kč