Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-VSON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS74701DRCT

DigiKey Part Number
296-27071-2-ND - Tape & Reel (TR)
296-27071-1-ND - Cut Tape (CT)
296-27071-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS74701DRCT
Description
IC REG LIN POS ADJ 500MA 10-VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS74701DRCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.39V @ 500mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB ~ 30dB (1kHz ~ 300kHz)
Part Status
Active
Control Features
Enable, Power Good, Soft Start
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
10-VFDFN Exposed Pad
Voltage - Output (Min/Fixed)
0.8V
Supplier Device Package
10-VSON (3x3)
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,47000 Kč60,47 Kč
1045,20900 Kč452,09 Kč
2541,37440 Kč1 034,36 Kč
10037,15180 Kč3 715,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25035,13888 Kč8 784,72 Kč
50033,92562 Kč16 962,81 Kč
75033,31795 Kč24 988,46 Kč
1 25032,64466 Kč40 805,83 Kč
1 75032,25125 Kč56 439,69 Kč
2 50031,87286 Kč79 682,15 Kč
Manufacturers Standard Package
Unit Price without VAT:60,47000 Kč
Unit Price with VAT:73,16870 Kč