
TPSM82866CA3PRCFR | |
|---|---|
DigiKey Part Number | 296-TPSM82866CA3PRCFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSM82866CA3PRCFR |
Description | SYNCHRONOUS BUCK CONVERTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.35V 6A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM82866CA3PRCFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 20 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, I2C Interface, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 96% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 15-PowerFQFN Module | |
Size / Dimension | 0.09" L x 0.12" W x 0.08" H (2.3mm x 3.0mm x 2.0mm) | |
Supplier Device Package | 15-QFN-FCMOD (2.3x3) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 83,99360 Kč | 209 984,00 Kč |
| Unit Price without VAT: | 83,99360 Kč |
|---|---|
| Unit Price with VAT: | 101,63226 Kč |



