
TPSM83102SIUR | |
|---|---|
DigiKey Part Number | 296-TPSM83102SIURTR-ND - Tape & Reel (TR) 296-TPSM83102SIURCT-ND - Cut Tape (CT) 296-TPSM83102SIURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM83102SIUR |
Description | 1.5A OUTPUT CURRENT, BUCK-BOOST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 5.5V 1.2A 1.6V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM83102SIUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6.6 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.05" H (2.6mm x 2.1mm x 1.3mm) | |
Supplier Device Package | 8-µSIP (2.6x2) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 177,42099 Kč | 532 262,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,81000 Kč | 294,81 Kč |
| 10 | 232,32200 Kč | 2 323,22 Kč |
| 25 | 216,71600 Kč | 5 417,90 Kč |
| 100 | 199,57760 Kč | 19 957,76 Kč |
| 250 | 199,18704 Kč | 49 796,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,20000 Kč | 286,20 Kč |
| 10 | 225,56100 Kč | 2 255,61 Kč |
| 25 | 210,40840 Kč | 5 260,21 Kč |
| 100 | 193,76530 Kč | 19 376,53 Kč |
| 250 | 185,82980 Kč | 46 457,45 Kč |
| 500 | 181,04812 Kč | 90 524,06 Kč |
| 1 000 | 177,11372 Kč | 177 113,72 Kč |
| Unit Price without VAT: | 286,20000 Kč |
|---|---|
| Unit Price with VAT: | 346,30200 Kč |





