
TPSI2240QDWQRQ1 | |
|---|---|
DigiKey Part Number | 296-TPSI2240QDWQRQ1TR-ND - Tape & Reel (TR) 296-TPSI2240QDWQRQ1CT-ND - Cut Tape (CT) 296-TPSI2240QDWQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSI2240QDWQRQ1 |
Description | AUTOMOTIVE 1200V, 50MA ISOLATED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) DPST-NO/NC (1 Form A and B) 11-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 1200 V |
Mfr | Load Current 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 300 Ohms |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 11-SOIC |
Circuit | Approval Agency UL, VDE |
Output Type DC | Grade Automotive |
Voltage - Input 4.5 ~ 20VDC | Qualification AEC-Q100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 10 | 80,25400 Kč | 802,54 Kč |
| 25 | 73,95480 Kč | 1 848,87 Kč |
| 100 | 67,03610 Kč | 6 703,61 Kč |
| 250 | 63,93304 Kč | 15 983,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 58,76532 Kč | 117 530,64 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |










