
FZT591AQTA | |
|---|---|
DigiKey Part Number | 31-FZT591AQTATR-ND - Tape & Reel (TR) 31-FZT591AQTACT-ND - Cut Tape (CT) 31-FZT591AQTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT591AQTA |
Description | TRANS PNP 40V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | Power - Max 2 W |
Mfr | Frequency - Transition 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Supplier Device Package SOT-223-3 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT591ATA | Diodes Incorporated | 5 126 | 31-FZT591ATACT-ND | 27,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 19,50700 Kč | 195,07 Kč |
| 100 | 12,93480 Kč | 1 293,48 Kč |
| 500 | 10,11012 Kč | 5 055,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,20027 Kč | 9 200,27 Kč |
| 2 000 | 8,43500 Kč | 16 870,00 Kč |
| 3 000 | 8,04510 Kč | 24 135,30 Kč |
| 5 000 | 7,60686 Kč | 38 034,30 Kč |
| 7 000 | 7,34738 Kč | 51 431,66 Kč |
| 10 000 | 7,09522 Kč | 70 952,20 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |





