
FZT591ATA | |
|---|---|
DigiKey Part Number | 31-FZT591ATATR-ND - Tape & Reel (TR) 31-FZT591ATACT-ND - Cut Tape (CT) 31-FZT591ATADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT591ATA |
Description | TRANS PNP 40V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 Kč | 21,89 Kč |
| 10 | 13,70400 Kč | 137,04 Kč |
| 100 | 8,96100 Kč | 896,10 Kč |
| 500 | 6,91788 Kč | 3 458,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,25964 Kč | 6 259,64 Kč |
| 2 000 | 5,70571 Kč | 11 411,42 Kč |
| 3 000 | 5,42339 Kč | 16 270,17 Kč |
| 5 000 | 5,10601 Kč | 25 530,05 Kč |
| 7 000 | 4,91806 Kč | 34 426,42 Kč |
| 10 000 | 4,73539 Kč | 47 353,90 Kč |
| 25 000 | 4,47313 Kč | 111 828,25 Kč |
| Unit Price without VAT: | 21,89000 Kč |
|---|---|
| Unit Price with VAT: | 26,48690 Kč |

