LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A 12-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS923653DRRR

DigiKey Part Number
296-TPS923653DRRRTR-ND - Tape & Reel (TR)
296-TPS923653DRRRCT-ND - Cut Tape (CT)
296-TPS923653DRRRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS923653DRRR
Description
IC LED DVR REGULATOR 2A 12WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A 12-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS923653DRRR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
63V
Voltage - Output
0V ~ 63V
Current - Output / Channel
2A
Frequency
100kHz ~ 2.2MHz
Dimming
Analog, PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-WSON (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1031,30800 Kč313,08 Kč
2528,52360 Kč713,09 Kč
10025,44960 Kč2 544,96 Kč
25023,98560 Kč5 996,40 Kč
50023,13140 Kč11 565,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,47815 Kč64 434,45 Kč
6 00021,03898 Kč126 233,88 Kč
9 00020,81900 Kč187 371,00 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč