LED Lighting J Series® 5050 White, Cool 5000K 5.8V 400mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JR5050AWT-Q-B50EB0000-N0000001

DigiKey Part Number
2138-JR5050AWT-Q-B50EB0000-N0000001TR-ND - Tape & Reel (TR)
2138-JR5050AWT-Q-B50EB0000-N0000001CT-ND - Cut Tape (CT)
2138-JR5050AWT-Q-B50EB0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JR5050AWT-Q-B50EB0000-N0000001
Description
LED J COOL WHITE 5000K SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lighting J Series® 5050 White, Cool 5000K 5.8V 400mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
420lm (Typ)
Current - Test
400mA
Voltage - Forward (Vf) (Typ)
5.8V
Lumens/Watt @ Current - Test
181 lm/W
CRI (Color Rendering Index)
70
Current - Max
1A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 093
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
1010,39400 Kč103,94 Kč
1008,96610 Kč896,61 Kč
5008,07458 Kč4 037,29 Kč
1 0007,71656 Kč7 716,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,37377 Kč14 747,54 Kč
4 0007,04541 Kč28 181,64 Kč
6 0006,85991 Kč41 159,46 Kč
10 0006,63287 Kč66 328,70 Kč
14 0006,48727 Kč90 821,78 Kč
20 0006,33634 Kč126 726,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč